216561 | EATON
LED element, red, 30 V AC/DC, screw connection, 216561
Order No.: 82P0572
EAN: 4015082165611
MPN:
216561
M22-LEDC-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7449 € *
Available: 15 pcs.
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.1142 €
10 pcs.
11.5549 €
20 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216561, EATON
The LED component is red, designed for base mounting, and operates within a voltage range of 12-30VAC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | base mounting | |
| Connection | screw connection | |
| Colour of the LED | red | |
| Voltage | 30 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |