216559 | EATON
LED element, green, 30 V AC/DC, screw connection, 216559
Order No.: 82P0568
EAN: 4015082165598
MPN:
216559
M22-LED-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2629 € *
Available: 18 pcs.
Total Price:
27.26 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2629 €
5 pcs.
25.9063 €
10 pcs.
24.7044 €
20 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 216559, EATON
The LED component is green, designed for front mounting, and operates within a voltage range of 12-30VAC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | green | |
| Voltage | 30 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |