216558 | EATON

LED element, red, 30 V AC/DC, screw connection, 216558

Order No.: 82P0576
EAN: 4015082165581
MPN:
216558
M22-LED-R
216558 EATON Lamp Holders Image 1
216558 EATON Lamp Holders Image 2
216558 EATON Lamp Holders Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7449 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
12.1142 €
10 pcs.
11.5549 €
20 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale

LED element, 216558, EATON

The LED component is red, designed for front mounting, and operates within a voltage range of 12-30VAC/DC.

Technical specifications
Filter Property Value
Version LED element
Type of mounting front mounting
Connection screw connection
Colour of the LED red
Voltage 30 V AC/DC
Logistics
Property Value
Country of origin DE
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
RoHS conform Yes
SVHC free No