182905 | EATON
LED element, white, 264 VAC, screw connection, 182905
Order No.: 82P0587
EAN: 4015081778331
MPN:
182905
M22-LED230TA-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7298 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
3 pcs.
19.6945 €
5 pcs.
18.7782 €
10 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale
Light element, 182905, EATON
This component features a white LED light element designed for front mounting, operating within a voltage range of 85 to 264 V AC, and utilizes a screw connection for installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | screw connection | |
| Colour of the LED | white | |
| Voltage | 264 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |
| SVHC free | No |