180800 | EATON
LED element, red/green/blue, 24 VDC, spring-clamp connection, 180800
Order No.: 82P0420
EAN: 4015081759743
MPN:
180800
M22-FLED-RGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
3 pcs.
26.6203 €
5 pcs.
25.0376 €
10 pcs.
23.6334 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 180800, EATON
The LED component features a flat rear design and is red/green/blue, in colors, intended for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | red/green/blue | |
| Voltage | 24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |