180799 | EATON

LED element, red/green, 24 VDC, spring-clamp connection, 180799

Order No.: 82P0419
EAN: 4015081759736
MPN:
180799
M22-FLED-RG
180799 EATON Lamp Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1463 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.15 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1463 €
3 pcs.
20.0991 €
5 pcs.
19.1590 €
10 pcs.
18.0285 €
*incl. VAT plus shipping costs
Subject to prior sale

LED element, 180799, EATON

The LED component features a flat rear design and is red/green in colors, intended for front mounting.

Technical specifications
Filter Property Value
Version LED element
Type of mounting front mounting
Connection spring-clamp connection
Colour of the LED red/green
Voltage 24 VDC
Logistics
Property Value
Customs tariff number 85318070
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No