180796 | EATON
LED element, blue, 30 V AC/DC, spring-clamp connection, 180796
Order No.: 82P0416
EAN: 4015081759705
MPN:
180796
M22-FLED-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8873 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
3 pcs.
13.1971 €
5 pcs.
12.5902 €
10 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale
LED element, 180796, EATON
The LED component features a flat rear design and is blue in color, intended for front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Type of mounting | front mounting | |
| Connection | spring-clamp connection | |
| Colour of the LED | blue | |
| Voltage | 30 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |