207517 | EATON
Label, (L x W) 7.5 x 17 mm, yellow, din-a4 sheet with 240 pcs, 207517
Order No.: 82P0173
EAN: 4015082075170
MPN:
207517
XGKE-GE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.5101 €
20 pcs.
4.2959 €
30 pcs.
4.0341 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Sheet of labels, 207517, EATON
Sheet of labels, 297 mm, 0.013 kg.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printers, plotters, film writers, copiers | |
| Colour | yellow | |
| Length | 7.5 mm | |
| Width | 17 mm | |
| min. temperature resistance | -25 °C | |
| max. thermal resistance | 60 °C | |
| Number of labels | 240 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 48219010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |