216517 | EATON
Key-operated actuator, maintained, 2 positions, Key withdrawable: 0, I, Bezel: titanium, 1 NC, 1 N/O
Order No.: 82P0843
EAN: 4015082165178
MPN:
216517
M22-WRS/K11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.7895 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.79 € *
Price list
Quantity
Price per unit*
1 pcs.
79.7895 €
3 pcs.
76.3504 €
5 pcs.
73.1731 €
*incl. VAT plus shipping costs
Subject to prior sale
Key switch, 216517, EATON
The actuator is key-operated and maintained, featuring two positions with a key that can be withdrawn in the '0' position. It has a titanium bezel and includes one normally closed (NC) contact and one normally open (N/O) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | key switch | |
| Rotation angle | 60° | |
| Trigger position key | 0 + 1 | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |