216402 | EATON
Mounting wrench for threaded ring, 88 mm, 20 g, 216402
Order No.: 82P0630
EAN: 4015082164027
MPN:
216402
M22-MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Available: 9 pcs.
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
5 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting ring tool, 216402, EATON
Mounting ring tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Length | 88 mm | |
| Suitable for | threaded ring | |
| Weight | 20 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |