090297 | EATON
Mounting wrench for mounting nut, 117 mm, 10 g, 090297
Order No.: 82P0631
EAN: 4015080902973
MPN:
090297
R16-MS
Mounting ring tool, 090297, EATON
RMQ16 accessory mounting ring tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting wrench | |
| Length | 117 mm | |
| Suitable for | mounting nut | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |