179659 | EATON
10.1" HMI panel, control panel, 1024 x 600, 179659
Order No.: 82P1077
EAN: 7640130098541
MPN:
179659
Unit Price (€ / pc.)
2,371.7057 € *
Standard delivery time from the manufacturer is: On Request
Control panel, 179659, EATON
The control panel features a 24VDC power supply and a 10-inch PCT display with a resolution of 1024x600 pixels. It includes one Ethernet port, one RS232 port, one RS485 port, one CAN interface, and a slot for an SD card. Users have the option to integrate PLC functionality as needed.
Features
- Portrait format
- USB device
- Ethernet interface
- Target and web visualization
- Fanless CPU and system cooling, natural convection-based passive cooling
- Integrated Runtime visualization software license
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control panel | |
| screen diagonal | 10.1" | |
| Resolution | 1024 x 600 | |
| Width | 269 mm | |
| Height | 174 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |