259509 | EATON
Undervoltage release, 24 VDC, for NZM3(-4)/N(S)3(-4)/NZM2(-4)/N(S)2(-4), 259509
Order No.: 82P1006
EAN: 4015082595098
MPN:
259509
NZM2/3-XU24DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.3232 € *
Standard delivery time from the manufacturer is: On Request
Undervoltage release, 259509, EATON
Undervoltage release, 24 V DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 24 VDC | |
| Suitable for | NZM3(-4)/N(S)3(-4)/NZM2(-4)/N(S)2(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |