259434 | EATON
Undervoltage release, 24 VAC, for NZM1(-4)/N(S)1(-4), 259434
Order No.: 82P1005
EAN: 4015082594343
MPN:
259434
NZM1-XU24AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.0083 € *
Standard delivery time from the manufacturer is: On Request
Undervoltage release, 259434, EATON
Undervoltage release, 24VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 24 VAC | |
| Suitable for | NZM1(-4)/N(S)1(-4) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |