232289 | EATON

Bus bar, 3 circuit breaker, for PKZM0/PKE12/PKE32, 232289

Order No.: 82P0088
EAN: 4015082322892
MPN:
232289
B3.0/3-PKZ0
232289 EATON Fuses Accessories Image 1
232289 EATON Fuses Accessories Image 2
232289 EATON Fuses Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0039 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.00 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0039 €
3 pcs.
19.0162 €
5 pcs.
18.1237 €
10 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale

Three-phase busbar link, 232289, EATON

The three-phase busbar connection is designed for circuit-breakers measuring 135 mm, specifically for models PKZM0-... or PKE12 and PKE32, provided they do not have side-mounted auxiliary contacts or voltage releases.

Technical specifications
Filter Property Value
Product type bus bar
Version 3 circuit breaker
Suitable for PKZM0/PKE12/PKE32
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes