073135 | EATON
Undervoltage release, 230 VAC, for PKE/PKZM01/PKM0/PKZM0-T/PKZM4/PKZM0, 073135
Order No.: 82P1002
EAN: 4015080731351
MPN:
073135
U-PKZ0(230V50HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2684 € *
Available: 1 pcs.
Total Price:
43.27 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2684 €
3 pcs.
41.4001 €
5 pcs.
39.6746 €
*incl. VAT plus shipping costs
Subject to prior sale
Undervoltage release, 73135, EATON
The PKZ0(4) and PKE undervoltage release operates on AC power at 230 V and 50 Hz, featuring screw terminals for connectivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 230 VAC | |
| Suitable for | PKE/PKZM01/PKM0/PKZM0-T/PKZM4/PKZM0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |