063960 | EATON
Bus bar, 4 circuit breaker, for PKZM0/PKE12/PKE32, 063960
Order No.: 82P0090
EAN: 4015080639602
MPN:
063960
B3.0/4-PKZ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6461 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.65 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6461 €
3 pcs.
20.6108 €
5 pcs.
19.3851 €
10 pcs.
18.3022 €
*incl. VAT plus shipping costs
Subject to prior sale
Three-phase busbar link, 063960, EATON
The connection consists of a three-phase busbar, accompanied by a circuit breaker measuring 4 units and 180 millimeters in length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus bar | |
| Version | 4 circuit breaker | |
| Suitable for | PKZM0/PKE12/PKE32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |