044948 | EATON
Bus bar, 5 circuit breaker, for PKZM0/PKE12/PKE32, 044948
Order No.: 82P0091
EAN: 4015080449485
MPN:
044948
B3.1/5-PKZ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7524 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.75 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7524 €
3 pcs.
22.6100 €
5 pcs.
21.2653 €
10 pcs.
20.0872 €
*incl. VAT plus shipping costs
Subject to prior sale
Three-phase busbar link, 044948, EATON
A three-phase busbar connection with a circuit breaker measuring 261 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus bar | |
| Version | 5 circuit breaker | |
| Suitable for | PKZM0/PKE12/PKE32 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |