178769 | EATON
Potential distributor, (W x H x D) 80.3 x 16.8 x 104.2 mm, 178769
Order No.: 82P1098
EAN: 7640130098336
MPN:
178769
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.13 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1251 €
5 pcs.
70.9121 €
10 pcs.
67.9609 €
*incl. VAT plus shipping costs
Subject to prior sale
Power distributor, 178769, EATON
The module for potential distributors features 18 channels and operates on GND.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | potential distribution module | |
| Function | supply module | |
| Assembly | DIN rail | |
| Width | 80.3 mm | |
| Height | 16.8 mm | |
| Depth | 104.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |