256790 | EATON

Emergency stop, pull release, unlit, 2 Form B (N/C), 256790

Order No.: 82P0195
EAN: 4015082567903
MPN:
256790
FAK-R/V/KC02/IY
256790 EATON Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.6720 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
105.67 € *
Price list
Quantity
Price per unit*
1 pcs.
105.6720 €
3 pcs.
102.7446 €
5 pcs.
99.9838 €
*incl. VAT plus shipping costs
Subject to prior sale

Palm switch, 256790, EATON

The palm switch features two normally closed contacts and is designed for emergency shutdown applications, suitable for surface mounting.

Technical specifications
Filter Property Value
Resetting pull release
Contact function latching
illuminated No
Collar shape of the front frame round
Type of mounting surface mounting
Height 85 mm
Degree of protection (IP) IP66/IP67/IP69/IP69K
Latching switching function 2 Form B (N/C)
Logistics
Property Value
Customs tariff number 85365019
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No