229747 | EATON
Emergency stop, pull release, unlit, 1 Form B (N/C), 229747
Order No.: 82P0191
EAN: 4015082297473
MPN:
229747
FAK-R/V/KC01/IY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3761 € *
Available: 4 pcs.
Total Price:
101.38 € *
Price list
Quantity
Price per unit*
1 pcs.
101.3761 €
3 pcs.
98.5677 €
5 pcs.
95.9259 €
*incl. VAT plus shipping costs
Subject to prior sale
Palm switch, 229747, EATON
A palm switch with one normally closed contact is designed for emergency shutdown and is suitable for surface mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | surface mounting | |
| Height | 85 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |