229746 | EATON
Emergency stop, unlit, 1 Form B (N/C) + 1 Form A (N/O), 229746
Order No.: 82P0193
EAN: 4015082297466
MPN:
229746
FAK-R/KC11/I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.1580 € *
Available: 1 pcs.
Total Price:
81.16 € *
Price list
Quantity
Price per unit*
1 pcs.
81.1580 €
3 pcs.
77.6475 €
5 pcs.
74.4226 €
*incl. VAT plus shipping costs
Subject to prior sale
Palm switch, 229746, EATON
The palm switch features one normally open and one normally closed contact, is designed in a red mushroom shape, and is suitable for surface mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact function | groping | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | surface mounting | |
| Height | 85 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
| Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |