110938 | EATON
Emergency stop, pull release, mounting Ø 22.5 mm, unlit, 1 Form B (N/C), 110938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1002 € *
Available: 2 pcs.
Total Price:
47.10 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1002 €
3 pcs.
45.0534 €
5 pcs.
43.1851 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop pushbutton, 110938, EATON
The RMQ-Titan emergency stop pushbutton features one normally closed (NC) contact and is packaged in a blister pack suitable for hanging display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22.5 mm | |
| Height | 80 mm | |
| Degree of protection (IP) | IP66 | |
| Latching switching function | 1 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |