140044 | EATON
Gateway, (W x H x D) 33.5 x 75 x 129 mm, 140044
Order No.: 82P1087
EAN: 7640130120600
MPN:
140044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.3460 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
325.35 € *
Price list
Quantity
Price per unit*
1 pcs.
325.3460 €
3 pcs.
317.1469 €
*incl. VAT plus shipping costs
Subject to prior sale
Gateway, 140044, EATON
The ECO gateway is integrated with the XI/ON I/O system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ECO gateway | |
| Assembly | DIN rail | |
| Width | 33.5 mm | |
| Height | 75 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |