216532 | EATON

Surface mount housing, 3 pushbutton green/red, 3 Form B (N/C) + 3 Form A (N/O), groping, 216532

Order No.: 82P0197
EAN: 4015082165321
MPN:
216532
M22-I3-M1
Series: M22
216532 EATON Control Devices in Housings Image 1
216532 EATON Control Devices in Housings Image 2
216532 EATON Control Devices in Housings Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.9057 € *
Available: 1 pcs.
Total Price:
86.91 € *
Price list
Quantity
Price per unit*
1 pcs.
86.9057 €
3 pcs.
83.1334 €
5 pcs.
79.6824 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton in the housing, 216532, EATON

The housing features a momentary pushbutton actuator with two normally closed (NC) and two normally open (N/O) contacts. It is designed for screw connections and accommodates two locations. The enclosure is grey and inscribed, with a bezel made of titanium.

Technical specifications
Filter Property Value
Version 3 pushbutton green/red
Latching switching function 3 Form B (N/C) + 3 Form A (N/O)
Contact function groping
Shell size 80 x 153 x 70 mm
Colour gray
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes
SVHC free No