216529 | EATON
Surface mount housing, 2 pushbutton green/red, 2 Form B (N/C) + 2 Form A (N/O), groping, 216529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8554 € *
Available: 1 pcs.
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
3 pcs.
61.1065 €
5 pcs.
58.5599 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton in the housing, 216529, EATON
The housing features a momentary pushbutton actuator with two normally closed (NC) and two normally open (N/O) contacts. It is designed for screw connections and accommodates two locations. The enclosure is grey and inscribed, with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton green/red | |
| Latching switching function | 2 Form B (N/C) + 2 Form A (N/O) | |
| Contact function | groping | |
| Shell size | 80 x 120 x 70 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |