216524 | EATON
Surface mount housing, 1 emergency stop/emergency off button red, 2 Form B (N/C), 216524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5813 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
64.58 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5813 €
3 pcs.
61.7967 €
5 pcs.
59.2263 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop/emergency off button, 216524, EATON
The housing features a mushroom-shaped emergency stop button with a diameter of 38 mm. It is non-illuminated and includes a pull-to-release function, equipped with two normally closed (NC) contacts and a screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop/emergency off button red | |
| Latching switching function | 2 Form B (N/C) | |
| Shell size | 100 x 72 x 80 mm | |
| Colour | yellow/red | |
| Degree of protection (IP) | IP66/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |