152627 | EATON
Surface mount housing, fire department switch, 1 Form B (N/C) + 1 Form A (N/O), 152627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.2329 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.23 € *
Price list
Quantity
Price per unit*
1 pcs.
102.2329 €
3 pcs.
99.4126 €
5 pcs.
96.7351 €
*incl. VAT plus shipping costs
Subject to prior sale
Fireman's switch, 152627, EATON
The fireman's switch features a photovoltaic (PV) design with one normally open (1N/O) and one normally closed (1N/C) contact. It is equipped with a red finish and has an ingress protection rating of IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fire department switch | |
| Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
| Shell size | 72 x 80 x 110 mm | |
| Colour | red | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |