150644 | EATON
Surface mount housing, fire department switch, 1 Form B (N/C) + 1 Form A (N/O), 150644
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.9370 € *
Available: 1 pcs.
Total Price:
97.94 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9370 €
3 pcs.
95.2357 €
5 pcs.
92.6653 €
*incl. VAT plus shipping costs
Subject to prior sale
Fireman's switch, 150644, EATON
The fireman's switch consists of a photovoltaic (PV) component with one normally open (N/O) and one normally closed (N/C) contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fire department switch | |
| Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
| Shell size | 72 x 80 x 110 mm | |
| Colour | red | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |