290073 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VDC, screw connection, 290073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.9679 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.97 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9679 €
3 pcs.
106.9334 €
5 pcs.
104.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 290073, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally open contact, operates on 24 VDC and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |