278311 | EATON
Star-delta contactor combination, 16 A, 3 Form A (N/O), coil 230-240 VAC, screw connection, 278311
Order No.: 82P0875
EAN: 4015082783112
MPN:
278311
SDAINLM16(230V50HZ,240V60HZ)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.1318 € *
Standard delivery time from the manufacturer is: On Request
Star-delta contactor, 278311, EATON
The star-delta contactor assembly operates at 380 V to 400 V, suitable for 7.5 kW applications, with compatibility for 230 V at 50 Hz and 240 V at 60 Hz in AC operations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | star-delta contactor combination | |
| Latching switching function | 3 Form A (N/O) | |
| Rated current | 16 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |