277830 | EATON
Power contactor, 3 pole, 80 A, 3 Form A (N/O), coil 230-240 VAC, screw connection, 277830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.4531 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 277830, EATON
A three-pole contactor designed for AC operation, compatible with voltage ratings of 380 V and 400 V at 22 kW, as well as 230 V at 50 Hz and 240 V at 60 Hz, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 80 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |