277376 | EATON
Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 277376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2685 € *
Available: 5 pcs.
Total Price:
13.27 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2685 €
3 pcs.
12.6140 €
5 pcs.
12.0428 €
10 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 277376, EATON
An auxiliary contact module featuring two poles, includes one normally open (N/O) and one normally closed (N/C) contact. It is designed for front mounting and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 2 pole | |
| rated voltage (AC) | 500 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |