277164 | EATON
Power contactor, 3 pole, 45 A, 1 Form B (N/C), coil 230-240 VAC, screw connection, 277164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.7938 € *
Available: 1 pcs.
Total Price:
98.79 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7938 €
3 pcs.
96.0687 €
5 pcs.
93.4745 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 277164, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 11 kW, featuring one normally closed (NC) contact, operates on 230 V at 50 Hz or 240 V at 60 Hz, and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 45 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |