277050 | EATON
Power contactor, 3 pole, 40 A, 1 Form B (N/C), coil 24-27 VDC, screw connection, 277050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.3137 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 277050, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 7.5 kW, featuring one normally closed (NC) contact, designed for direct current (DC) operation with a control voltage of 24 to 27 V DC, equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 40 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24-27 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |