276970 | EATON
Power contactor, 4 pole, 22 A, 4 Form A (N/O), coil 230-240 VAC, screw connection, 276970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.8554 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
3 pcs.
61.0946 €
5 pcs.
58.5480 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 276970, EATON
The contactor is a four-pole device designed for AC operation, rated for AC-1 at 22 A, with voltage specifications of 230 V at 50 Hz and 240 V at 60 Hz, featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |