276873 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 230 VAC, screw connection, 276873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7392 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
56.74 € *
Price list
Quantity
Price per unit*
1 pcs.
56.7392 €
3 pcs.
54.2878 €
5 pcs.
52.0387 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 276873, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 5.5 kW, featuring one normally closed (NC) contact, operates on 230 V at 50/60 Hz with AC power, and is equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |