276740 | EATON
Power contactor, 3 pole, 22 A, 1 Form B (N/C), coil 24 VDC, screw connection, 276740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Available: 1 pcs.
Total Price:
54.56 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5615 €
3 pcs.
52.2053 €
5 pcs.
50.0276 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 276740, EATON
A three-pole contactor rated for 380 V to 400 V and 4 kW, featuring one normally closed contact, designed for 24 V DC operation, equipped with screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |