276429 | EATON
Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 276429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8658 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
37.87 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8658 €
3 pcs.
36.0570 €
5 pcs.
33.9269 €
10 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 276429, EATON
The auxiliary contact module features four poles. It includes one normally open contact, one normally open early break contact, one normally closed contact, and one normally closed late break contact. The module is designed for front mounting and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 500 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |