276426 | EATON
Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 276426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4557 € *
Available: 5 pcs.
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
3 pcs.
20.3966 €
5 pcs.
19.4327 €
10 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 276426, EATON
An auxiliary contact module featuring four poles, includes two normally open contacts and two normally closed contacts. It is designed for front mounting and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 500 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |