276414 | EATON
Auxiliary contactor, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 276414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Available: 1 pcs.
Total Price:
54.56 € *
Price list
Quantity
Price per unit*
1 pcs.
54.5615 €
3 pcs.
52.2053 €
5 pcs.
50.0276 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor relay, 276414, EATON
A 24 V DC contactor relay featuring two normally open (N/O) and two normally closed (NC) contacts, equipped with screw terminals for DC operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 690 V | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |