276399 | EATON
Auxiliary contactor, 2 Form A (N/O) + 2 Form B (N/C), coil 230-240 VAC, screw connection, 276399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1006 € *
Available: 1 pcs.
Total Price:
46.10 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1006 €
3 pcs.
44.1014 €
5 pcs.
42.2688 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor relay, 276399, EATON
The contactor relay operates at 230 V with a frequency of 50 Hz and at 240 V with a frequency of 60 Hz. It features two normally open (N/O) and two normally closed (N/C) contacts, equipped with screw terminals for AC applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |