239548 | EATON
Power contactor, 3 pole, 160 A, 1 Form B (N/C), coil 190-240 VAC, screw connection, 239548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.5104 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 239548, EATON
Three-pole contactor rated for 380 V to 400 V and 55 kW, model RAC 240, operates at 190-240 V with a frequency of 50/60 Hz, designed for AC applications and featuring screw terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 160 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 190-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |