230165 | EATON
Power contactor, 3 pole, 22 A, 1 Form A (N/O), coil 24 VDC, spring-clamp connection, 230165
Order No.: 82P0442
EAN: 4015082301651
MPN:
230165
DILEM-10-G-C(24VDC)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9514 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
61.95 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9514 €
3 pcs.
59.2739 €
5 pcs.
56.7987 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor, 230165, EATON
The device is a 24 V DC contactor with three poles, rated for 380 V to 400 V and capable of handling 4 kW, features one normally open contact (1 N/O) and spring-loaded terminals, designed for direct current operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 22 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |