199326 | EATON
Auxiliary switch, 0.5 A, 250 VDC, 1 Form A (N/O) + 1 Form B (N/C), push-in, 199326
Order No.: 82P0693
EAN: 4015081974108
MPN:
199326
NHI-B-11-PKZ0-PI
No longer available from manufacturer
Unit Price (€ / pc.)
15.0654 € *
Available: 5 pcs.
Auxiliary contact, 199326, EATON
Standard auxiliary contact features one normally open (N/O) and one normally closed (NC) terminal, can be installed at the front, and utilizes push-in terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Rated current | 0.5 A | |
| Rated Voltage | 250 VDC | |
| rated voltage (AC) | 440 V | |
| Connection | push-in | |
| Assembly | front mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |