199318 | EATON
Auxiliary switch, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), spring-clamp connection, 199318
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0507 € *
Available: 5 pcs.
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
3 pcs.
20.9916 €
5 pcs.
19.7421 €
10 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 199318, EATON
The auxiliary contact module features four poles, comprising three normally open contacts and one normally closed contact. It is designed for front mounting and utilizes push-in terminals for connectivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 3 Form A (N/O) + 1 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 500 V | |
| Connection | spring-clamp connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |