199288 | EATON
Power contactor, 3 pole, 45 A, 1 Form A (N/O), coil 27 VDC, spring-clamp connection, 199288
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.2418 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 199288, EATON
Three-pole contactor rated for 380 V to 400 V and 11 kW, featuring one normally open (N/O) and one normally closed (NC) contact, operates on direct current (DC) with a control voltage of 24 to 27 V DC and utilizes push-in terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 45 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 27 VDC | |
| Connection | spring-clamp connection | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |