199208 | EATON
Auxiliary contactor, 4 pole, 4 Form A (N/O), coil 24 VDC, push-in, 199208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8348 € *
Available: 1 pcs.
Total Price:
55.83 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8348 €
3 pcs.
53.4191 €
5 pcs.
51.1938 €
*incl. VAT plus shipping costs
Subject to prior sale
Contactor relay, 199208, EATON
A 24 V DC contactor relay featuring four normally open (N/O) contacts and push-in terminals, designed for direct current operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |