139580 | EATON
Auxiliary switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 139580
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5314 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.53 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5314 €
3 pcs.
38.7940 €
5 pcs.
37.1637 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary switch module, 139580, EATON
The auxiliary contact module features four poles, comprising two normally open (N/O) and two normally closed (NC) contacts. It includes a microswitch, is designed for front mounting, and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| rated voltage (AC) | 500 V | |
| Connection | screw connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |