112428 | EATON
Power contactor, 3 pole, 45 A, 1 Form A (N/O), coil 230-240 VAC, screw connection, 112428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.65 € *
Standard delivery time from the manufacturer is: On Request
Contactor, 112428, EATON
A three-pole contactor rated for 380 V to 400 V and capable of handling 18.5 kW, featuring one normally open contact, operates at 230 V with a frequency of 50 Hz and 240 V with a frequency of 60 Hz. It is designed for AC applications and utilizes screw terminals for connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 45 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 230-240 VAC | |
| Connection | screw connection | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |